Portwest Rainwear Softshell Navy, Waterproof Jacket, L 1 EA
- RS Stock No.:
- 249-8403
- Mfr. Part No.:
- TK50NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€56.68
(exc. VAT)
€69.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.68 |
*price indicative
- RS Stock No.:
- 249-8403
- Mfr. Part No.:
- TK50NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Outer Material | 94% Polyester, 6% Elastane | |
| Hooded | No | |
| Series | Rainwear Softshell | |
| Resistance Features | Waterproof | |
| Standards/Approvals | Waterproof/Breathability - (WP 8000mm, MVP 3000g/m2/24hr) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Outer Material 94% Polyester, 6% Elastane | ||
Hooded No | ||
Series Rainwear Softshell | ||
Resistance Features Waterproof | ||
Standards/Approvals Waterproof/Breathability - (WP 8000mm, MVP 3000g/m2/24hr) | ||
RoHS Status: Exempt
The Portwest offers Softshell Jacket (3L) Up-to-the-minute and stylish, this innovative jacket offers a windproof, water-resistant breathable membrane with the added luxury of a laminated micro polar fleece. The softshell material stretches for added freedom of movement. The jacket is navy in color.
Made of durable breathable, windproof and water resistant fabric
Micro polar fleece lined and bonded with shell
Generous fit for wearer comfort
Waterproof zips to prevent water penetration
Hook and loop cuffs for a secure fit
Chin guard for added comfort and stability
Extremely water resistant fabric finish, water beads away from fabric surface
6 pockets for ample storage
Phone pocket
Multiple utility pockets providing ample storage
Fleece lined collar to trap the heat and increase warmth
Shell fabric made up of 94% polyester, 6% Elastane 160g laminated to 100% polyester
Related links
- Portwest Navy L 1 EA
- RS PRO 3 Navy L 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, L 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, L 1 EA
- Flexitog Navy Waterproof Jacket Zip, L 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, L 1 EA
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- Sioen Dortmund Navy Windproof Jacket, L 1 EA
