Payperwear MEMORY Royal Blue, Windproof Jacket, M 1 EA
- RS Stock No.:
- 327-574
- Mfr. Part No.:
- 001352-0399-08017-M
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
€32.47
(exc. VAT)
€39.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.47 |
*price indicative
- RS Stock No.:
- 327-574
- Mfr. Part No.:
- 001352-0399-08017-M
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Royal Blue | |
| Gender | Men | |
| Outer Material | 100% Nylon | |
| Lining Material | Nylon | |
| Hooded | No | |
| Series | MEMORY | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Product Type Jacket | ||
Size M | ||
Colour Royal Blue | ||
Gender Men | ||
Outer Material 100% Nylon | ||
Lining Material Nylon | ||
Hooded No | ||
Series MEMORY | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Resistance Features Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Memory men's down effect padded west designed for casual and workwear use. It features a covered zipper and two exterior pockets with covered zippers for a sleek look. The contrasting colour interior adds a stylish touch, making it versatile and practical for everyday wear.
Nylon composition
Lightweight
Available in multiple colours
Covered plastic zipper closure
M Size
Related links
- Payperwear MEMORY Royal Blue L 1 EA
- Payperwear MEMORY Royal Blue S 1 EA
- Payperwear MEMORY Royal Blue XS 1 EA
- Payperwear MEMORY Royal Blue 3XL 1 EA
- Payperwear MEMORY Royal Blue 2XL 1 EA
- Payperwear MEMORY Royal Blue XL 1 EA
- Payperwear 000388-0045 3 Navy M 1 EA
- Regatta Professional TRA600 Royal Blue Lightweight M 1 EA
