Payperwear MEMORY Royal Blue, Windproof Jacket, XL 1 EA

Subtotal (1 unit)*

€32.47

(exc. VAT)

€39.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.47

*price indicative

RS Stock No.:
327-577
Mfr. Part No.:
001352-0399-08017-XL
Manufacturer:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Size

XL

Product Type

Jacket

Colour

Royal Blue

Gender

Men

Outer Material

100% Nylon

Lining Material

Nylon

Hooded

No

Series

MEMORY

Standards/Approvals

No

Resistance Features

Windproof

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Memory men's down effect padded west designed for casual and workwear use. It features a covered zipper and two exterior pockets with covered zippers for a sleek look. The contrasting colour interior adds a stylish touch, making it versatile and practical for everyday wear.

Nylon composition

Lightweight

Available in multiple colours

Covered plastic zipper closure

XL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy