Payperwear PACIFIC 2.0 1 Navy, Waterproof, Windproof, Breathable Jacket Zipper, M 1 EA

Subtotal (1 unit)*

€40.57

(exc. VAT)

€49.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.57

*price indicative

RS Stock No.:
327-589
Mfr. Part No.:
001148-0343-08007-M
Manufacturer:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Size

M

Product Type

Jacket

Colour

Navy

Gender

Men

Outer Material

100% Nylon

Lining Material

Nylon

Hooded

No

Series

PACIFIC 2.0

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

2

Resistance Features

Waterproof, Windproof, Breathable

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Pacific Men's jacket, 8 mm plastic zip with metal slider, collar, cuffs and waist in striped elastic ribbing, two outer pockets with plastic zip. Interior: unpadded, mesh, one zipped pocket for smartphone with cable passage, zip on the chest and back to facilitate printing and embroidery.

Nylon composition

Breathable

Available in multiple colours

Covered plastic zipper closure

M Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy