Payperwear PACIFIC 2.0 1 Navy, Breathable, Waterproof, Windproof Jacket Zipper, XL 1 EA
- RS Stock No.:
- 327-592
- Mfr. Part No.:
- 001148-0343-08007-XL
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
€40.57
(exc. VAT)
€49.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.57 |
*price indicative
- RS Stock No.:
- 327-592
- Mfr. Part No.:
- 001148-0343-08007-XL
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 100% Nylon | |
| Lining Material | Nylon | |
| Hooded | No | |
| Series | PACIFIC 2.0 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 100% Nylon | ||
Lining Material Nylon | ||
Hooded No | ||
Series PACIFIC 2.0 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Pacific Men's jacket, 8 mm plastic zip with metal slider, collar, cuffs and waist in striped elastic ribbing, two outer pockets with plastic zip. Interior: unpadded, mesh, one zipped pocket for smartphone with cable passage, zip on the chest and back to facilitate printing and embroidery.
Nylon composition
Breathable
Available in multiple colours
Covered plastic zipper closure
XL Size
Related links
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof S 1 EA
- Payperwear PACIFIC 2.0 1 Navy Windproof M 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof XS 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof L 1 EA
- Payperwear PACIFIC LADY 2.0 1 Navy Waterproof S 1 EA
- Payperwear HORIZON Navy Breathable Waterproof Men's Work Vest, XL
- Payperwear PACIFIC 2.0 1 Navy Breathable 3XL 1 EA
