Herock DRAGO JACKET Anthracite, Stretch Jacket, 2XL 1 EA
- RS Stock No.:
- 329-514
- Mfr. Part No.:
- 22MJC2101AN-XXL
- Manufacturer:
- Herock
Subtotal (1 unit)*
€45.41
(exc. VAT)
€55.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.41 |
*price indicative
- RS Stock No.:
- 329-514
- Mfr. Part No.:
- 22MJC2101AN-XXL
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Men | |
| Series | DRAGO JACKET | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Resistance Features | Stretch | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Men | ||
Series DRAGO JACKET | ||
Standards/Approvals EN ISO 13688:2013 | ||
Resistance Features Stretch | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Jacket is a multi-pocket, 2-way stretch design made from 98% cotton and 2% elastane canvas (275g/m²), certified to EN ISO 13688:2013. With 5 or more pockets for storing various articles and accessories, it features 2-way stretch fabric for enhanced flexibility and comfort, making it ideal for active use.
2 side pockets
1 chest pocket
Reflective print on shoulders and back
