Herock 22MJC2101 Anthracite, Stretch Jacket Zipper Under Flap, S 1 EA
- RS Stock No.:
- 330-091
- Mfr. Part No.:
- 22MJC2101AN-S
- Manufacturer:
- Herock
Subtotal (1 unit)*
€46.77
(exc. VAT)
€57.53
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.77 |
*price indicative
- RS Stock No.:
- 330-091
- Mfr. Part No.:
- 22MJC2101AN-S
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 22MJC2101 | |
| Resistance Features | Stretch | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper Under Flap | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Size S | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Unisex | ||
Hooded No | ||
Series 22MJC2101 | ||
Resistance Features Stretch | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper Under Flap | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Drago Jacket is a multi pocket, 2 way stretch jacket designed for comfort and functionality, made from 98 percent cotton and 2 percent elastane canvas with a durable 275g/m² fabric. Certified to EN ISO 13688:2013, it combines practicality and compliance for general requirements for protective clothing.
2 side pockets
1 chest pocket
Reflective print on shoulders and back
