Herock TARIS Black, Navy Blue, Waterproof, Breathable, Windproof Jacket, 2XL 1 EA

Subtotal (1 unit)*

€85.12

(exc. VAT)

€104.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.12

*price indicative

RS Stock No.:
329-523
Mfr. Part No.:
23MJC2101NY-XXL
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Size

2XL

Product Type

Jacket

Colour

Black, Navy Blue

Gender

Men

Outer Material

100% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

TARIS

Number of Outer Pockets

3

Standards/Approvals

EN 14058:2017, EN ISO 13688:2013

Resistance Features

Waterproof, Breathable, Windproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Softshell Jacket is a multi-pocket, padded, breathable, water-repellent (5000mm), and windproof 3-layer design. Certified to EN ISO 13688:2013 and EN 14058:2017 33XX standards, it provides excellent protection and warmth. The main fabric for plain colours is a 300g/m² bonded fabric with an outer layer of 100% polyester ripstop with mechanical stretch and an inner layer of 100% polyester microfleece. For chine grey colours, the main fabric is a 310g/m² bonded fabric with an outer layer of 100% polyester twill melange and an inner polyester microfleece lining. The contrast fabric features a 310g/m² bonded fabric with a TPU membrane outer layer and polyester microfleece inner lining.

Detachable hood

Reflective details

1 chest pocket

2 side pockets

Adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy