Herock TARIS Black, Navy Blue, Windproof, Waterproof, Breathable Jacket, 3XL 1 EA
- RS Stock No.:
- 329-524
- Mfr. Part No.:
- 23MJC2101NY-XXXL
- Manufacturer:
- Herock
Subtotal (1 unit)*
€85.12
(exc. VAT)
€104.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.12 |
*price indicative
- RS Stock No.:
- 329-524
- Mfr. Part No.:
- 23MJC2101NY-XXXL
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black, Navy Blue | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | TARIS | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN 14058:2017, EN ISO 13688:2013 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black, Navy Blue | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series TARIS | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN 14058:2017, EN ISO 13688:2013 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Softshell Jacket is a multi-pocket, padded, breathable, water-repellent (5000mm), and windproof 3-layer design. Certified to EN ISO 13688:2013 and EN 14058:2017 33XX standards, it provides excellent protection and warmth. The main fabric for plain colours is a 300g/m² bonded fabric with an outer layer of 100% polyester ripstop with mechanical stretch and an inner layer of 100% polyester microfleece. For chine grey colours, the main fabric is a 310g/m² bonded fabric with an outer layer of 100% polyester twill melange and an inner polyester microfleece lining. The contrast fabric features a 310g/m² bonded fabric with a TPU membrane outer layer and polyester microfleece inner lining.
Detachable hood
Reflective details
1 chest pocket
2 side pockets
Adjustable cuffs
Related links
- Herock TARIS Black Waterproof Windproof Jacket, 2XL 1 EA
- Herock TARIS Black Waterproof 3XL 1 EA
- Herock TARIS Anthracite Waterproof 3XL 1 EA
- Herock 23MJC2101 Navy Waterproof S 1 EA
- Herock 23MJC2101 Navy Waterproof M 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 3XL 1 EA
- Herock TRYSTAN Black Waterproof 3XL 1 EA
