Herock KANI JACKET 1 Black, Navy, Water Repellent Jacket, 3XL 1 EA
- RS Stock No.:
- 329-557
- Mfr. Part No.:
- 20MJC2401NY-XXXL
- Manufacturer:
- Herock
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 329-557
- Mfr. Part No.:
- 20MJC2401NY-XXXL
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black, Navy | |
| Gender | Men | |
| Outer Material | Cotton, Elastane, Polyester | |
| Series | KANI JACKET | |
| Standards/Approvals | EN ISO 15797:2004/AC:2004, EN ISO 13688:2013 | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black, Navy | ||
Gender Men | ||
Outer Material Cotton, Elastane, Polyester | ||
Series KANI JACKET | ||
Standards/Approvals EN ISO 15797:2004/AC:2004, EN ISO 13688:2013 | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Jacket is made of 65% polyester, 32% cotton, and 3% elastane (230g/m²) with a water-repellent surface coating. This multi-pocket 2-way stretch jacket features back pleats for freedom of movement, an extended back panel, and meets EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards for durability and performance.
1 chest pocket with flap
2 pen pockets on the sleeve
2 side pockets with zip closure
1 inner pocket
Related links
- Herock KANI JACKET 1 Black Water Repellent Jacket, 2XL 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, XS 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, 4XL 1 EA
- Herock KANI JACKET 1 Black 3XL 1 EA
- Herock KANI JACKET 1 Anthracite 3XL 1 EA
- Herock KANI JACKET 1 Black XS 1 EA
- Herock KANI JACKET 1 Black 2XL 1 EA
- Herock KANI JACKET 1 Black 4XL 1 EA
