Herock KANI JACKET 1 Black, Navy Blue, Water Repellent Jacket, 2XL 1 EA

Subtotal (1 unit)*

€37.00

(exc. VAT)

€45.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.00

*price indicative

RS Stock No.:
329-559
Mfr. Part No.:
20MJC2401NY-XXL
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Jacket

Size

2XL

Colour

Black, Navy Blue

Gender

Men

Series

KANI JACKET

Standards/Approvals

EN ISO 15797:2004/AC:2004, EN ISO 13688:2013

Resistance Features

Water Repellent

Number of Inside Pockets

1

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Jacket is made of 65% polyester, 32% cotton, and 3% elastane (230g/m²) with a water-repellent surface coating. This multi-pocket 2-way stretch jacket features back pleats for freedom of movement, an extended back panel, and meets EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards for durability and performance.

1 chest pocket with flap

2 pen pockets on the sleeve

2 side pockets with zip closure

1 inner pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy