Herock 23MJC1903 Black, Windproof, Waterproof, Breathable Jacket, M 1 EA
- RS Stock No.:
- 329-961
- Mfr. Part No.:
- 23MJC1903BK-M
- Manufacturer:
- Herock
Subtotal (1 unit)*
€73.20
(exc. VAT)
€90.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.20 |
*price indicative
- RS Stock No.:
- 329-961
- Mfr. Part No.:
- 23MJC1903BK-M
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyester with Thermoplastic Polyurethane Membrane, 100% Polyester | |
| Lining Material | 100% Polyester Micro-Fleece | |
| Series | 23MJC1903 | |
| Standards/Approvals | EN 14058:2017, EN ISO 13688:2013 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyester with Thermoplastic Polyurethane Membrane, 100% Polyester | ||
Lining Material 100% Polyester Micro-Fleece | ||
Series 23MJC1903 | ||
Standards/Approvals EN 14058:2017, EN ISO 13688:2013 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trystan Softshell Jacket is a multi pocket, breathable, water repellent and windproof thermal 3 layer softshell jacket designed for performance. Featuring a detachable hood, it offers a breathable rating of 3000 mvp and a waterproof rating of 5000 mm, providing comfort and protection in challenging conditions. Certified to EN ISO 13688:2013 and EN 14058:2017 13XX, it ensures reliability and compliance for various outdoor and work environments.
1 chest pocket
2 side pockets
Adjustable cuffs
Elastic draw cord bottom
Related links
- Herock 23MJC1903 Black Windproof S 1 EA
- Herock 23MJC1903 Black Breathable Windproof Jacket, M 1 EA
- Herock 23MJC1903 1 Navy Waterproof M 1 EA
- Herock 23MJC1903 1 Black Waterproof L 1 EA
- Herock TRYSTAN Black Waterproof XS 1 EA
- Herock TRYSTAN Black Waterproof 3XL 1 EA
- Herock 23MJC1903 1 Black Waterproof XL 1 EA
- Herock 23MJC1903 Charcoal Windproof Breathable Jacket, S 1 EA
