RS Better World

Portwest CD874 Black, Windproof, Waterproof, Breathable Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€57.48

(exc. VAT)

€70.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
361-325
Mfr. Part No.:
CD874BKRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

L

Colour

Black

Gender

Unisex

Hooded

Yes

Series

CD874

Standards/Approvals

No

Number of Outer Pockets

3

Resistance Features

Windproof, Waterproof, Breathable

Closure Type

Zipper

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest WX2 Eco Hooded Insulated Softshell is crafted with PFAS-free Texpel Splash Eco fabric, providing exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded with the shell, it offers excellent insulation and warmth. Combining durability, breathability, and windproof capabilities, this jacket ensures protection against the elements while remaining eco-friendly.

Elasticated hem for a secure and comfortable fit

Detachable hood

Elasticated cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy