RS Better World
Portwest CD874 Black, Breathable, Waterproof, Windproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 361-323
- Mfr. Part No.:
- CD874BKRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€57.48
(exc. VAT)
€70.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 361-323
- Mfr. Part No.:
- CD874BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | CD874 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Number of Outer Pockets | 3 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series CD874 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Number of Outer Pockets 3 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX2 Eco Hooded Insulated Softshell is crafted with PFAS-free Texpel Splash Eco fabric, providing exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded with the shell, it offers excellent insulation and warmth. Combining durability, breathability, and windproof capabilities, this jacket ensures protection against the elements while remaining eco-friendly.
Elasticated hem for a secure and comfortable fit
Detachable hood
Elasticated cuffs for a secure fit
Related links
- Portwest CD874 Black Waterproof S 1 EA
- Portwest CD874 Black Waterproof 2XL 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
- Portwest CD874 Black Windproof 3XL 1 EA
- Portwest CD874 Black Waterproof L 1 EA
- Portwest FR704 Black Waterproof M 1 EA
- Portwest EV464 1 Black Waterproof S 1 EA
- Portwest EV464 1 Black Waterproof L 1 EA
