Portwest EV464 1 Black, Windproof, Waterproof, Breathable Jacket Zipper, M 1 EA
- RS Stock No.:
- 361-332
- Mfr. Part No.:
- EV464BKRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€82.81
(exc. VAT)
€101.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.81 |
*price indicative
- RS Stock No.:
- 361-332
- Mfr. Part No.:
- EV464BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | EV464 | |
| Standards/Approvals | Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series EV464 | ||
Standards/Approvals Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Windproof, Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest EV4 Softshell is precision engineered using a revolutionary breathable, waterproof and windproof fabric. Its sports inspired design includes ribbed hem and cuffs, dynamic shaped sleeves, reflective prints and multiple secure pockets for ample storage. An ideal choice for the modern worker.
Sleeve pocket
Zipped chest pocket
Side zip pockets
Related links
- Portwest EV464 1 Black Waterproof XL 1 EA
- Portwest EV464 1 Black Waterproof 3XL 1 EA
- Portwest EV464 1 Black Waterproof L 1 EA
- Portwest EV464 1 Black Waterproof S 1 EA
- Portwest EV464 1 Black Waterproof 2XL 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zipper, M 1 EA
- Herock 23MJC2101 Anthracite Waterproof M 1 EA
