Portwest EV464 1 Black, Breathable, Waterproof, Windproof Jacket Zipper, L 1 EA
- RS Stock No.:
- 361-334
- Mfr. Part No.:
- EV464BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€82.81
(exc. VAT)
€101.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.81 |
*price indicative
- RS Stock No.:
- 361-334
- Mfr. Part No.:
- EV464BKRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | EV464 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series EV464 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest EV4 Softshell is precision engineered using a revolutionary breathable, waterproof and windproof fabric. Its sports inspired design includes ribbed hem and cuffs, dynamic shaped sleeves, reflective prints and multiple secure pockets for ample storage. An ideal choice for the modern worker.
Sleeve pocket
Zipped chest pocket
Side zip pockets
Related links
- Portwest EV464 1 Black Waterproof S 1 EA
- Portwest EV464 1 Black Waterproof 2XL 1 EA
- Herock 23MJC1903 1 Black Waterproof L 1 EA
- Herock 23MJC2101 Black Waterproof L 1 EA
- Portwest EV464 1 Black Waterproof M 1 EA
- Portwest EV464 1 Black Waterproof XL 1 EA
- Portwest EV464 1 Black Waterproof 3XL 1 EA
- Herock 23MJC1903 1 Navy Waterproof L 1 EA
