Portwest FR602 Black, Durable, Comfortable Jacket Zipper Under Flap, XL 1 EA
- RS Stock No.:
- 361-390
- Mfr. Part No.:
- FR602BKRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.00 |
*price indicative
- RS Stock No.:
- 361-390
- Mfr. Part No.:
- FR602BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR602 | |
| Standards/Approvals | EN 13034 Type PB (6), EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1 | |
| Closure Type | Zipper Under Flap | |
| Number of Outer Pockets | 8 | |
| Resistance Features | Durable, Comfortable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series FR602 | ||
Standards/Approvals EN 13034 Type PB (6), EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1 | ||
Closure Type Zipper Under Flap | ||
Number of Outer Pockets 8 | ||
Resistance Features Durable, Comfortable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest FR work jacket made from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other key features include metal-free components, pre-bent sleeves, longer back length, adjustable cuffs, embroidered FR logos, and multiple pockets for ample storage.
Inherent flame resistant qualities will not diminish with washing
Protection against radiant convective and contact heat
Multiple utility pockets providing ample storage
Related links
- Portwest FR602 Black Comfortable Jacket Zipper Under Flap, S 1 EA
- Portwest FR602 Black Comfortable Jacket Zipper Under Flap, 3XL 1 EA
- Portwest FR602 Black Durable Jacket Zipper Under Flap, M 1 EA
- Portwest FR602 Black Durable Jacket Zipper Under Flap, 2XL 1 EA
- Portwest FR602 Black Durable Jacket Zipper Under Flap, L 1 EA
- Dickies DK0A4YKS Dark Navy Comfortable Jacket, S 1 EA
- Portwest FR704 Black Waterproof XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, XL 1 EA
