Portwest FR602 Black, Comfortable, Durable Jacket Zipper Under Flap, M 1 EA

Subtotal (1 unit)*

€150.00

(exc. VAT)

€184.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.00

*price indicative

RS Stock No.:
361-388
Mfr. Part No.:
FR602BKRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

M

Colour

Black

Gender

Unisex

Hooded

No

Series

FR602

Closure Type

Zipper Under Flap

Resistance Features

Comfortable, Durable

Standards/Approvals

ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1

Number of Outer Pockets

8

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR work jacket made from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other key features include metal-free components, pre-bent sleeves, longer back length, adjustable cuffs, embroidered FR logos, and multiple pockets for ample storage.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant convective and contact heat

Multiple utility pockets providing ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy