Portwest MV70 Navy, Orange, Breathable, Waterproof Jacket Zipper Under Storm Flap, XL 1 EA

Subtotal (1 unit)*

€273.60

(exc. VAT)

€336.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€273.60

*price indicative

RS Stock No.:
361-540
Mfr. Part No.:
MV70ONRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Jacket

Colour

Navy, Orange

Gender

Unisex

Lining Material

Cotton

Hooded

Yes

Series

MV70

Closure Type

Zipper Under Storm Flap

Standards/Approvals

EN 1149 -5, EN 13034 Type 6, EN 343 Class 3:1 X, EN ISO 11611 Class 2 (A1+A2), EN ISO 11612 (A1 + A2, B1, C1, E3, F1), EN ISO 20471 Class 3, IEC 61482-1-1 (ELIM 32 CAL/CM2, ATPV 39 CAL/CM2), IEC 61482-1-2 APC 2, IEC 61482-2, RIS 3279 TOM Issue 2 (Orange Only)

Number of Outer Pockets

9

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Modaflame Rain Multi Norm Arc Jacket is constructed from high quality fabrics and trims. Designed to give the highest rated protection combining hi vis, flame resistant, chemical resistant, anti static, waterproof and ARC rated properties. Using an up-to-date ergonomic design, this jacket has a great fit.

Internal pockets for safe storage

FR cotton lined for added warmth and comfort

Pre bent sleeves allow for increased freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy