Portwest MV70 Navy, Orange, Waterproof, Breathable Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 361-539
- Mfr. Part No.:
- MV70ONRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€273.60
(exc. VAT)
€336.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.60 |
*price indicative
- RS Stock No.:
- 361-539
- Mfr. Part No.:
- MV70ONRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Lining Material | Cotton | |
| Hooded | Yes | |
| Series | MV70 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | IEC 61482-1-1 (ELIM 32 CAL/CM2, ATPV 39 CAL/CM2), EN ISO 20471 Class 3, EN ISO 11612 (A1 + A2, B1, C1, E3, F1), IEC 61482-1-2 APC 2, EN ISO 11611 Class 2 (A1+A2), EN 343 Class 3:1 X, IEC 61482-2, RIS 3279 TOM Issue 2 (Orange Only), EN 13034 Type 6, EN 1149 -5 | |
| Resistance Features | Waterproof, Breathable | |
| Number of Outer Pockets | 9 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Lining Material Cotton | ||
Hooded Yes | ||
Series MV70 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals IEC 61482-1-1 (ELIM 32 CAL/CM2, ATPV 39 CAL/CM2), EN ISO 20471 Class 3, EN ISO 11612 (A1 + A2, B1, C1, E3, F1), IEC 61482-1-2 APC 2, EN ISO 11611 Class 2 (A1+A2), EN 343 Class 3:1 X, IEC 61482-2, RIS 3279 TOM Issue 2 (Orange Only), EN 13034 Type 6, EN 1149 -5 | ||
Resistance Features Waterproof, Breathable | ||
Number of Outer Pockets 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Modaflame Rain Multi Norm Arc Jacket is constructed from high quality fabrics and trims. Designed to give the highest rated protection combining hi vis, flame resistant, chemical resistant, anti static, waterproof and ARC rated properties. Using an up-to-date ergonomic design, this jacket has a great fit.
Internal pockets for safe storage
FR cotton lined for added warmth and comfort
Pre bent sleeves allow for increased freedom of movement
Related links
- Portwest MV70 Navy Breathable XL 1 EA
- Portwest MV70 Navy Breathable 4XL 1 EA
- Portwest EV461 1 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Portwest MV70 Orange Breathable 3XL 1 EA
- Portwest MV72 Navy Windproof Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- Delta Plus CARSON2 1 Black Waterproof L 1 EA
- Delta Plus CARSON2 1 Black Breathable L 1 EA
- Portwest FR704 Black Waterproof L 1 EA
