Cepovett Safety ULLY 2 Navy, Windproof, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA
- RS Stock No.:
- 446-592
- Mfr. Part No.:
- 22-9D619927-102-4XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€369.50
(exc. VAT)
€454.48
(inc. VAT)
- Shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €369.50 |
*price indicative
- RS Stock No.:
- 446-592
- Mfr. Part No.:
- 22-9D619927-102-4XL
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 48.5% Modacrylic, Cotton, 17% Polyamide, 0.5% Anti-Static Fibre | |
| Lining Material | 5% Para-Aramid, 50% Meta Aramid, 45% Lenzing FR | |
| Hooded | Yes | |
| Series | ULLY | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Windproof, Waterproof | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN 17353 Type: B3, EN ISO 20471, EN 343, EN 14404 Level 1/Type 2, Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 48.5% Modacrylic, Cotton, 17% Polyamide, 0.5% Anti-Static Fibre | ||
Lining Material 5% Para-Aramid, 50% Meta Aramid, 45% Lenzing FR | ||
Hooded Yes | ||
Series ULLY | ||
Number of Inside Pockets 2 | ||
Resistance Features Windproof, Waterproof | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN 17353 Type: B3, EN ISO 20471, EN 343, EN 14404 Level 1/Type 2, Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 6XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1 EA
- Cepovett Safety ULLY 3 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA
