Cepovett Safety ULLY 1 Navy, Waterproof, Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL 1 EA
- RS Stock No.:
- 446-593
- Mfr. Part No.:
- 22-9D619927-102-5XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€443.38
(exc. VAT)
€545.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.38 |
*price indicative
- RS Stock No.:
- 446-593
- Mfr. Part No.:
- 22-9D619927-102-5XL
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | 5XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 0.5% Anti-Static Fibre, 17% Polyamide, Cotton, 48.5% Modacrylic | |
| Lining Material | 45% Lenzing FR, 50% Meta Aramid, 5% Para-Aramid | |
| Hooded | Yes | |
| Series | ULLY | |
| Resistance Features | Waterproof, Windproof | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN 17353 Type: B3, EN ISO 20471, EN 343, 2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size 5XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 0.5% Anti-Static Fibre, 17% Polyamide, Cotton, 48.5% Modacrylic | ||
Lining Material 45% Lenzing FR, 50% Meta Aramid, 5% Para-Aramid | ||
Hooded Yes | ||
Series ULLY | ||
Resistance Features Waterproof, Windproof | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN 17353 Type: B3, EN ISO 20471, EN 343, 2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Parka features an inner marking collar and a front closed by a zipper with a leg held by hidden pressures for a streamlined look. The chest pockets are located under flaps, closed by hidden pressures, offering secure storage. Inner plated low pockets and an inner chest pocket with a hidden zipper offer additional storage options. The sleeve bottoms are adjustable with pressure-clamping tabs for a customized fit. This parka meets PPE Category 3 IM7 standards and complies with EN ISO 11612 2015 A1 B1 C1 F1, EN 1149-5 2018, IEC 61482-2 2018 ACP1 4kA, EN 13034 2005 + A1: 2009 Type PB[6], and EN ISO 343 2019 3 4 X standards.
50mm back reflective sewn strips
Removable badge holders per leg with pressure closures for added flexibility
Low pockets have gussets and are under flaps also closed by hidden pressures
Pressure Low pockets with gusset under flap closed by hidden pressures
Related links
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 6XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL 1 EA
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA
- Cepovett Safety ULLY 3 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1 EA
