Cepovett Safety 9D88-8496 1 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- RS Stock No.:
- 446-668
- Mfr. Part No.:
- 22-9D888496-1-0/3638
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€74.58
(exc. VAT)
€91.73
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.58 |
*price indicative
- RS Stock No.:
- 446-668
- Mfr. Part No.:
- 22-9D888496-1-0/3638
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | |
| Lining Material | 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | |
| Hooded | Yes | |
| Series | 9D88-8496 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | 2013 + A1: 2016 Class 3 from size M, Class 1 without sleeves, Class 2 in size S, Class 2 with sleeves, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN ISO 20471, EN 343 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size XS | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | ||
Lining Material 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | ||
Hooded Yes | ||
Series 9D88-8496 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals 2013 + A1: 2016 Class 3 from size M, Class 1 without sleeves, Class 2 in size S, Class 2 with sleeves, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN ISO 20471, EN 343 | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 3 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
- Cepovett Safety 9D88-8496 1 Navy Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Cepovett Safety 9D88-8496 1 Navy Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Cepovett Safety 9D88-8496 1 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
