Cepovett Safety 9D88-8496 1 Grey, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- RS Stock No.:
- 446-680
- Mfr. Part No.:
- 22-9D888496-6-0/3638
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€74.58
(exc. VAT)
€91.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.58 |
*price indicative
- RS Stock No.:
- 446-680
- Mfr. Part No.:
- 22-9D888496-6-0/3638
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | 1% Anti-Static Fibre, Polyester, Cotton | |
| Lining Material | 1% Anti-Static Fibre, Polyester, Cotton | |
| Hooded | No | |
| Series | 9D88-8496 | |
| Standards/Approvals | 2013 + A1: 2016 Class 3, Class 1, Class 2, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size XS | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material 1% Anti-Static Fibre, Polyester, Cotton | ||
Lining Material 1% Anti-Static Fibre, Polyester, Cotton | ||
Hooded No | ||
Series 9D88-8496 | ||
Standards/Approvals 2013 + A1: 2016 Class 3, Class 1, Class 2, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
BLOUSON ETNA
The Cepovett Safety Etna jacket features a right breast pocket under a flap, closed by a hidden snap closure for secure storage. The front zipper is also concealed by a flap with a hidden snap closure for a streamlined look. Bottom pockets are inserted in cut-outs, closed by hidden snap closures for easy access. The sleeves are raised for added mobility, and the back bottom of the jacket protrudes slightly for improved comfort and fit. The sleeve bottoms are closed by an inner snap closure for a secure fit. This jacket meets PPE Category 3 standards and is compliant with multiple regulations including MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], and IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection.
Tissue Cotton and Polyester
Maintenance Machine washable at 60°
Genre Men and Unisex
Related links
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, L 1
- Cepovett Safety 9D88-8496 1 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D88-8496 2 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
