Cepovett Safety 9D88-8496 2 Navy, Breathable, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, L 1
- RS Stock No.:
- 446-672
- Mfr. Part No.:
- 22-9D888496-1-3/4850
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€74.58
(exc. VAT)
€91.73
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.58 |
*price indicative
- RS Stock No.:
- 446-672
- Mfr. Part No.:
- 22-9D888496-1-3/4850
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 1% Anti-Static Fibre, Cotton, Polyester | |
| Lining Material | Cotton, Polyester, 1% Anti-Static Fibre | |
| Hooded | No | |
| Series | 9D88-8496 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 1, 2013 + A1: 2016 Class 3, 2019 3 3 X, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 1% Anti-Static Fibre, Cotton, Polyester | ||
Lining Material Cotton, Polyester, 1% Anti-Static Fibre | ||
Hooded No | ||
Series 9D88-8496 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 1, 2013 + A1: 2016 Class 3, 2019 3 3 X, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, L 1
- Cepovett Safety 9D88-8496 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D88-8496 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 2 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL
- Cepovett Safety 9D88-8496 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
