JRC 990523 1 Black Jacket Zipper, S 1 EA
- RS Stock No.:
- 505-284
- Mfr. Part No.:
- 990523 S BLACK
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-284
- Mfr. Part No.:
- 990523 S BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990523 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990523 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Children's Jacket is crafted from soft and shiny 20D nylon, offering a smooth, lightweight feel. It features a cozy 300T polyester lining and soft polyester padding with a feather effect for warmth and comfort. The jacket includes a detachable padded hood, allowing for versatile wear, and is designed with a covered zip for added protection against the elements. Ideal for cooler weather, this jacket combines practicality with style for your little one.
Two zip pockets
An internal wallet pocket
Elastic fabric at the bottom and cuffs
Related links
- JRC 990483 1 Black Jacket Zipper, S 1 EA
- JRC 990513 1 Black Jacket Zipper, S 1 EA
- JRC 990252 Black Breathable Jacket Zipper, S 1 EA
- JRC 990251 Black Breathable S 1 EA
- JRC 991173 1 Black Jacket, S 1 EA
- JRC 990421 1 Black Jacket Velcro, S 1 EA
- JRC 989463-C 1 Black S 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
