JRC 990513 1 Black Jacket Zipper, S 1 EA
- RS Stock No.:
- 505-386
- Mfr. Part No.:
- 990513 S BLACK
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-386
- Mfr. Part No.:
- 990513 S BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 990513 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded No | ||
Series 990513 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Vest features a soft 300T polyester lining for comfort and soft polyester padding with a feather effect for warmth. It includes two zip pockets for secure storage and one internal wallet pocket for added convenience.
Elastic fabric in the armhole
Elastic fabric in the bottom
Related links
- JRC 990513 1 Black Jacket Zipper, XL 1 EA
- JRC 990513 1 Black Jacket Zipper, M 1 EA
- JRC 990483 1 Black Jacket Zipper, S 1 EA
- JRC 990523 1 Black Jacket Zipper, S 1 EA
- JRC 990251 Black Breathable S 1 EA
- JRC 990252 Black Breathable Jacket Zipper, S 1 EA
- JRC 991173 1 Black Jacket, S 1 EA
- JRC 990421 1 Black Jacket Velcro, S 1 EA
