JRC 990527 1 Light Grey Jacket Zipper, M 1 EA
- RS Stock No.:
- 505-285
- Mfr. Part No.:
- 990527 M LIGHT GREY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-285
- Mfr. Part No.:
- 990527 M LIGHT GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Light Grey | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990527 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Jacket | ||
Colour Light Grey | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990527 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Children's Jacket is crafted from soft and shiny 20D nylon, offering a smooth, lightweight feel. It features a cozy 300T polyester lining and soft polyester padding with a feather effect for warmth and comfort. The jacket includes a detachable padded hood, allowing for versatile wear, and is designed with a covered zip for added protection against the elements. Ideal for cooler weather, this jacket combines practicality with style for your little one.
Two zip pockets
An internal wallet pocket
Elastic fabric at the bottom and cuffs
Related links
- JRC 990527 1 Light Grey Jacket Zipper, L 1 EA
- JRC 991287 1 Light Grey Jacket, M 1 EA
- JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, L 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 991287 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, M 1 EA
