JRC 990258 Grey, Breathable, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 506-629
- Mfr. Part No.:
- 990258 M GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-629
- Mfr. Part No.:
- 990258 M GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | 990258 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series 990258 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Lugano Giubbino is a three-layer soft shell jacket designed for both durability and comfort. Made from 96% polyester and 4% elastane, it is waterproof and offers breathability. The jacket is equipped with covered waterproof zips, ensuring reliable protection against the elements with a sleek finish.
Two external zip pockets
Elasticated knitted cuffs
Elasticated knitted bottom
Related links
- JRC 990258 Grey Waterproof Jacket Zipper, S 1 EA
- Delta Plus FAST 1 Grey Breathable M 1 EA
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Dickies DK Navy Waterproof Jacket Zipper, M 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, M 1 EA
- Portwest CD874 Black Waterproof M 1 EA
- Parade OMESSA 2 Khaki Waterproof Parka Jacket Zipper, M 1 EA
- JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
