JRC 991174 1 Red Jacket Adjustable Drawstring, XL 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-337
Mfr. Part No.:
991174 XL RED
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

XL

Colour

Red

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

991174

Standards/Approvals

No

Number of Outer Pockets

2

Number of Inside Pockets

1

Closure Type

Adjustable Drawstring

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Madeira Man red jacket is a lightweight 20D soft nylon jacket designed for comfort and versatility. It features a hood with an adjustable drawstring closure and a breathable mesh lining with a zip opening for easy customization. The elasticated cuffs and bottom provide a secure fit.

Two external pockets with zip

Internal wallet pocket

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy