JRC 991174 1 Red Jacket, L 1 EA
- RS Stock No.:
- 505-480
- Mfr. Part No.:
- 991174 L RED
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-480
- Mfr. Part No.:
- 991174 L RED
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Red | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991174 | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Red | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991174 | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Madeira Man red jacket is a lightweight 20D soft nylon jacket designed for comfort and versatility. It features a hood with an adjustable drawstring closure and a breathable mesh lining with a zip opening for easy customization. The elasticated cuffs and bottom provide a secure fit.
Two external pockets with zip
Internal wallet pocket
Size XXL
Related links
- JRC 991174 1 Red Jacket Adjustable Drawstring, XL 1 EA
- JRC 989477 1 Red Jacket Zipper, L 1 EA
- JRC 989467 1 Red XL 1 EA
- JRC 989467 1 Red Velcro M 1 EA
- Regatta Professional TRA241 1 Red Water Repellent Anti-Pilling Thermal Jacket, L 1 EA
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
