JRC 991245 2 Grey Jacket Cerners, S 1 EA
- RS Stock No.:
- 505-351
- Mfr. Part No.:
- 991245 S GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-351
- Mfr. Part No.:
- 991245 S GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991245 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Cerners | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991245 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Cerners | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.
Two zip pockets
Inside wallet pocket with Velcro closure
Ribbed cuffs and band at waist
Related links
- JRC 991242 2 Army Green Jacket Cerners, S 1 EA
- JRC 989482 1 Grey Jacket Velcro, S 1 EA
- JRC 991286 1 Dark Grey Jacket Adjustable Drawstring, S 1 EA
- JRC 991203 2 Grey Breathable Jacket Cerners, M 1 EA
- Solidur AUVE 2 Grey S 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, S 1 EA
- UPower FUTURE 2 Grey S 1 EA
- UPower FUTURE 2 Grey S 1 EA
