Solidur AUVE 2 Grey, Orange Jacket Zip, S 1 EA

Image representative of range

Subtotal (1 unit)*

€99.92

(exc. VAT)

€122.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.92

*price indicative

RS Stock No.:
735-975
Mfr. Part No.:
AUVE-S
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Jacket

Size

S

Colour

Grey, Orange

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

AUVE

Number of Outer Pockets

3

Number of Inside Pockets

2

Standards/Approvals

EN 381-11: 2002

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Solidur Protective Jacket delivers essential Class 1 safety for chainsaw operators with an Advanced 8 to 11 layer polyester construction. Designed for high visibility and ventilation, this water repellent garment ensures maximum comfort and security during demanding forestry work.

Certified chainsaw protection for speeds up to 20m/s

Extensive ventilation systems located under arms and on torso

Features five versatile pockets including dedicated first aid ARM pocket

Adjustable hook and loop wrists with extended wraparound back

Retro reflective strips for enhanced visibility in low light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy