JRC 990250 Navy, Waterproof, Breathable Jacket Zipper, S 1 EA
- RS Stock No.:
- 505-383
- Mfr. Part No.:
- 990250 S NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-383
- Mfr. Part No.:
- 990250 S NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | 990250 | |
| Resistance Features | Waterproof, Breathable | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series 990250 | ||
Resistance Features Waterproof, Breathable | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Lugano Soft Shell Jacket navy color is a three-layer waterproof and breathable jacket made from 96% polyester and 4% elastane. It has a waterproof rating of 8000 mm/H2O and a breathability of 1000 g/m2/24h. The design includes two outside pockets with zips for convenience.
Ribbed cuffs
Ribbed band at waist
Size 3XL
Related links
- JRC 990250 Navy Breathable Jacket Zipper, XL 1 EA
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- Dickies DK Navy Breathable Jacket Zipper, S 1 EA
- JRC 990252 Black Breathable Jacket Zipper, S 1 EA
- Herock 23MJC2101 Navy Waterproof S 1 EA
- KARIBAN K414 Navy Blue Waterproof S 1 EA
- JRC 990480 1 Navy Jacket Zipper, S 1 EA
- Dickies DK Navy Breathable Jacket Zipper, XL 1 EA
