JRC 990480 1 Navy Jacket Zipper, S 1 EA
- RS Stock No.:
- 505-506
- Mfr. Part No.:
- 990480 S NAVY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-506
- Mfr. Part No.:
- 990480 S NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 990480 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 990480 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Shiny Nylon Jacket combines sleek design with practicality. It features a polyester lining and polyester padding for comfort and warmth. The jacket includes two covered pockets with zip, providing secure storage for your essentials while maintaining a streamlined look. Perfect for both casual and semi formal wear, this jacket offers a stylish yet functional option for cooler weather.
One internal wallet pocket
Elasticated cuffs
Drawstring at the bottom
Related links
- JRC 990480 1 Navy Jacket Zipper, L 1 EA
- JRC 990480 1 Navy Jacket Zipper, XL 1 EA
- JRC 990250 Navy Breathable Jacket Zipper, S 1 EA
- JRC 990420 1 Navy Jacket Velcro, S 1 EA
- JRC 991240 2 Navy Jacket, S 1 EA
- JRC 990520 1 Navy Jacket Zipper, XL 1 EA
- JRC 990520 1 Navy Jacket Zipper, L 1 EA
- JRC 989470-C 1 Navy Jacket Zipper, 3XL 1 EA
