JRC 989470-C 1 Navy Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 506-434
- Mfr. Part No.:
- 989470-C XXL NAVY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-434
- Mfr. Part No.:
- 989470-C XXL NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989470-C | |
| Closure Type | Zipper | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989470-C | ||
Closure Type Zipper | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC ripstop Navy waistcoat is designed for durability and practicality, featuring multiple pockets and secure storage options. Its reflective details enhance visibility, making it ideal for outdoor or work environments. The adjustable drawstring at the bottom ensures a comfortable fit while the inner zip allows for easy customization through embroidery.
Reflective details for better visibility
Chest pocket with a fold-away badge-holder
Two double pockets with flap closure
Inner zip for easy embroidery customization
Related links
- JRC 989470-C 1 Navy Jacket Zipper, 3XL 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
- JRC NEW Navy 100% Cotton Polo Shirt 2XL
- JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, 2XL 1 EA
- ProGARM 9931 Navy Softshell Jacket Zipper, 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
- KARIBAN K414 Navy Blue Windproof 2XL 1 EA
