JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 506-512
- Mfr. Part No.:
- 989471-C XXL BLACK
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-512
- Mfr. Part No.:
- 989471-C XXL BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989471-C | |
| Closure Type | Zipper | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989471-C | ||
Closure Type Zipper | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC ripstop Black waistcoat is designed for durability and practicality, featuring multiple pockets and secure storage options. Its reflective details enhance visibility, making it ideal for outdoor or work environments. The adjustable drawstring at the bottom ensures a comfortable fit while the inner zip allows for easy customization through embroidery.
Reflective details for better visibility
Chest pocket with a fold-away badge-holder
Two double pockets with flap closure
Inner zip for easy embroidery customization
Related links
- JRC 989471-C 1 Black Jacket Zipper, M 1 EA
- JRC 989471-C 1 Black Jacket Zipper, 3XL 1 EA
- JRC 987519-C Black Jacket, 2XL 1 EA
- JRC 987691-C Black 2XL 1 EA
- JRC 989470-C 1 Navy Jacket Zipper, 2XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Blaklader 4719251386 1 Navy Windproof 2XL 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
