JRC 991343 1 Black, Water Repellent Jacket Cerners, L 1 EA
- RS Stock No.:
- 506-451
- Mfr. Part No.:
- 991343 L BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-451
- Mfr. Part No.:
- 991343 L BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 991343 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Closure Type | Cerners | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 991343 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Closure Type Cerners | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Soft Shell Jacket features a water-repellent treatment and is made from 100% stretch polyester for flexibility and comfort. With a breathability of 14,000 g/m²/24h, it ensures optimal ventilation. The jacket includes polyester lining and padding for warmth, along with detachable sleeves and a removable hood for adaptability. Reflective profiles on the sides enhance visibility, while YKK taped zips provide durability. It also has a chest pocket with a covered zip for secure storage.
Two external pockets with covered zip
Two zip pockets on the arm
Double pen holder on the arm
One internal wallet pocket
Related links
- JRC 991244 2 Green Jacket Cerners, L 1 EA
- JRC 991240 2 Navy Jacket Cerners, L 1 EA
- UPower Happy 1 Black L 1 EA
- Herock 20MJC2401 1 Black L 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, L 1 EA
- JRC 991243 2 Black Jacket Cerners, M 1 EA
- DeWALT Sydney Stretch Jacket Black L 1 EA
- Dickies DK0A4Y5JG Black L 1 EA
