JRC 991244 2 Green Jacket Cerners, M 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-464
Mfr. Part No.:
991244 M GREEN
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

M

Colour

Green

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

991244

Number of Outer Pockets

2

Closure Type

Cerners

Standards/Approvals

No

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.

Two zip pockets

Inside wallet pocket with Velcro closure

Ribbed cuffs and band at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy