JRC 989476 1 Green Jacket Zipper, M 1 EA
- RS Stock No.:
- 506-515
- Mfr. Part No.:
- 989476 M GREEN
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-515
- Mfr. Part No.:
- 989476 M GREEN
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Green | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989476 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Green | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989476 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop Nylon Vest is built for durability and functionality, featuring polyester padding and a polyester lining for added comfort. The vest is designed with reflective piping for enhanced visibility in low-light conditions. It includes a chest pocket with a concealed badge holder for convenience and professional use, along with two double pockets with flap and Velcro fastening for secure storage. Additionally, it has two zip pockets and an internal wallet pocket, offering plenty of storage space to keep your essentials safe and easily accessible.
Windproof elastic around the armholes
Drawstring at the bottom
An internal zip for customization on the back and one for the heart
Related links
- JRC 991244 2 Green Jacket Cerners, M 1 EA
- JRC 989466 1 Green M 1 EA
- JRC 990528 1 Green Jacket Zipper, L 1 EA
- JRC 991176 1 Army Green Jacket Adjustable Drawstring, S 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
- JRC 990483 1 Black Jacket Zipper, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- JRC 990513 1 Black Jacket Zipper, M 1 EA
