Cepovett Safety 9D96 1 Navy, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- RS Stock No.:
- 553-574
- Mfr. Part No.:
- 22-9D969919-102-XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€150.90
(exc. VAT)
€185.61
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.90 |
*price indicative
- RS Stock No.:
- 553-574
- Mfr. Part No.:
- 22-9D969919-102-XL
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 100% Recycled Polyester with Thermoplastic Polyurethane Membrane | |
| Lining Material | 100% Polyester Wadding, 100% FR Cotton | |
| Hooded | Yes | |
| Series | 9D96 | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | MAX 50 CYCLES, 2013 + A1: 2016 Class 3, Class 1 without sleeves, Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES | |
| Resistance Features | Anti-Static | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 100% Recycled Polyester with Thermoplastic Polyurethane Membrane | ||
Lining Material 100% Polyester Wadding, 100% FR Cotton | ||
Hooded Yes | ||
Series 9D96 | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals MAX 50 CYCLES, 2013 + A1: 2016 Class 3, Class 1 without sleeves, Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES | ||
Resistance Features Anti-Static | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety 9D96 1 Navy 2XL 1 EA
- Cepovett Safety 9D96 1 Navy 3XL 1 EA
- Cepovett Safety 9D96 1 Navy L 1 EA
- Cepovett Safety 9D96 1 Navy 4XL 1 EA
- Cepovett Safety 9D96 1 Navy M 1 EA
- Cepovett Safety 9D96 1 Navy S 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- Cepovett Safety 9223-8596 1 Dark Grey XL 1 EA
