Cepovett Safety 9D96 1 Navy, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA

Subtotal (1 unit)*

€150.90

(exc. VAT)

€185.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.90

*price indicative

RS Stock No.:
553-577
Mfr. Part No.:
22-9D969919-102-3XL
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Jacket

Size

3XL

Colour

Navy

Gender

Unisex

Outer Material

100% Recycled Polyester with Thermoplastic Polyurethane Membrane

Lining Material

Fleece, 100% Recycled Polyester Mesh Lining, Polyester, Taffeta Hood, Sleeve Lining, Polyfil, Mesh Body Lining

Hooded

Yes

Series

9D96

Standards/Approvals

MAX 50 CYCLES, MAX 25 CYCLES, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2013 + A1: 2016 Class 3 from size M Class 2 in size S

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Resistance Features

Anti-Static

Number of Outer Pockets

2

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Multi-Risk Parka is a high-durability protective jacket designed for industrial and safety applications, featuring antistatic properties and fire-resistant cotton lining. Its double zip front with press stud closure ensures security, while retro-reflective bands enhance visibility. Designed for comfort and utility, it includes multiple functional pockets and an access system compatible with specific body warmers. It is compliant with ATEX, EN 17353 Type: B3, EN 14116, EN 1149-5, EN 13034 PB6 and EN 343 33X standards.

Stand collar

Removable adjustable hood with press stud closure

2 zipped chest pockets with flaps

Adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy