DMD 636200ATXT4 Orange, Breathable, Durable, Strain Resistant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 595-569
- Mfr. Part No.:
- 636200ATXT4
- Manufacturer:
- DMD
Subtotal (1 unit)*
€104.60
(exc. VAT)
€128.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.60 |
*price indicative
- RS Stock No.:
- 595-569
- Mfr. Part No.:
- 636200ATXT4
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | 636200ATXT4 | |
| Standards/Approvals | and EN 13034 A1 Type 6, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Durable, Strain Resistant | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Series 636200ATXT4 | ||
Standards/Approvals and EN 13034 A1 Type 6, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | ||
Closure Type Zipper | ||
Resistance Features Breathable, Durable, Strain Resistant | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It has a closed and adjustable belt with side tightening tabs and is constructed with durable plastic haberdashery. The jacket includes one left chest pocket with an injected zipper beneath the flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For added visibility and safety, 5 cm grey flame-retardant retroreflective stripes are double-stitched around the arms and shoulders. Additional features include kidney blankets, preformed elbows with four stitched clips, and adjustable straight sleeve bottoms with tightening tabs. Complies with EN 17353 B2, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.
Plastic haberdashery
Industrial washing compatibility
Double-stitched retroreflective strips
Kidney covers
Multi-pockets x4
Green collection
Fitted cut
Related links
- DMD 63602OCMVT Orange Durable XL 1 EA
- DMD 63602OCMVT Orange Durable L 1 EA
- DMD 63602OCMVT Orange Durable 3XL 1 EA
- DMD 63602OCMVT Orange Durable S 1 EA
- DMD 63602BATXT Marine Durable XL 1 EA
- DMD 630020PEET Marine Durable XL 1 EA
- DMD 63620RATXT Grey Breathable Strain Resistant Jacket Zipper, XL 1 EA
- DMD 730730HVJT Grey Durable Breathable Jacket Zipper, XL 1 EA
