DMD 630020PEET Marine, Breathable, Durable, Strain Resistant Jacket Zipper, L 1 EA
- RS Stock No.:
- 595-574
- Mfr. Part No.:
- 630020PEET3
- Manufacturer:
- DMD
Subtotal (1 unit)*
€46.05
(exc. VAT)
€56.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.05 |
*price indicative
- RS Stock No.:
- 595-574
- Mfr. Part No.:
- 630020PEET3
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Marine | |
| Gender | Unisex | |
| Series | 630020PEET | |
| Resistance Features | Breathable, Durable, Strain Resistant | |
| Standards/Approvals | and EN ISO 11612 A1 B1 C1 E1 F1, EN 1149-5, EN 13034 A1 Type 6, EN 17353 B2, EN ISO 11611 A1 Class 1, IEC 61482-2 Class 1, RoHS | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size L | ||
Product Type Jacket | ||
Colour Marine | ||
Gender Unisex | ||
Series 630020PEET | ||
Resistance Features Breathable, Durable, Strain Resistant | ||
Standards/Approvals and EN ISO 11612 A1 B1 C1 E1 F1, EN 1149-5, EN 13034 A1 Type 6, EN 17353 B2, EN ISO 11611 A1 Class 1, IEC 61482-2 Class 1, RoHS | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- TN
The DMD Atex lightweight multi-risk jacket features one left chest pocket with a closed flap and two lower pockets with closed flaps, all secured with hidden plastic snap fasteners. It includes 5 cm grey flame-retardant retroreflective strips sewn around the arms for visibility and safety. The straight sleeve bottoms are adjustable with plastic snap fasteners, and the jacket is equipped with two detector loops on the chest, wider flaps, and an ATEX marking on the right sleeve. The collar, placket, waistband, and pocket flaps are fastened using hidden plastic snap fasteners for a secure fit. Complies with EN 17353 B2, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN 1149-5, and EN ISO 11612 A1 B1 C1 E1 F1.
Closed high collar
Injected zipper with plastic slider covered by an attached closed tab
Elasticated waistband with closed sides
Plastic haberdashery
Elasticated waistband
