DMD 630020PEET Marine, Strain Resistant, Durable, Breathable Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

€46.05

(exc. VAT)

€56.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.05

*price indicative

RS Stock No.:
595-576
Mfr. Part No.:
630020PEET5
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Size

2XL

Product Type

Jacket

Colour

Marine

Gender

Unisex

Series

630020PEET

Standards/Approvals

EN 17353 B2, RoHS, IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 11612 A1 B1 C1 E1 F1

Closure Type

Zipper

Resistance Features

Strain Resistant, Durable, Breathable

COO (Country of Origin):
TN
The DMD Atex lightweight multi-risk jacket features one left chest pocket with a closed flap and two lower pockets with closed flaps, all secured with hidden plastic snap fasteners. It includes 5 cm grey flame-retardant retroreflective strips sewn around the arms for visibility and safety. The straight sleeve bottoms are adjustable with plastic snap fasteners, and the jacket is equipped with two detector loops on the chest, wider flaps, and an ATEX marking on the right sleeve. The collar, placket, waistband, and pocket flaps are fastened using hidden plastic snap fasteners for a secure fit. Complies with EN 17353 B2, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN 1149-5, and EN ISO 11612 A1 B1 C1 E1 F1.

Closed high collar

Injected zipper with plastic slider covered by an attached closed tab

Elasticated waistband with closed sides

Plastic haberdashery

Elasticated waistband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy