DMD 04502MRPHVL Marine, Waterproof, Anti-Static, Chemical Resistant, Flame Retardant Jacket Zipper, L 1 EA
- RS Stock No.:
- 595-591
- Mfr. Part No.:
- 04502MRPHVL
- Manufacturer:
- DMD
Subtotal (1 unit)*
€163.05
(exc. VAT)
€200.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.05 |
*price indicative
- RS Stock No.:
- 595-591
- Mfr. Part No.:
- 04502MRPHVL
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Marine | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 04502MRPHVL | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Anti-Static, Chemical Resistant, Flame Retardant | |
| Standards/Approvals | 343 3/1, and EN 13034, EN 1149-5, EN 14058 1/3/x/wp, ISO 14116, RoHS | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Jacket | ||
Size L | ||
Colour Marine | ||
Gender Unisex | ||
Hooded Yes | ||
Series 04502MRPHVL | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Anti-Static, Chemical Resistant, Flame Retardant | ||
Standards/Approvals 343 3/1, and EN 13034, EN 1149-5, EN 14058 1/3/x/wp, ISO 14116, RoHS | ||
- COO (Country of Origin):
- TN
The DMD Atex weatherproof multi-risk parka features two chest pockets with closed flaps and two lower patch pockets with closed flaps. It includes 5 cm grey flame-retardant retroreflective strips around the torso and arms for enhanced visibility. The interior is lined with flame retardant fabric and straight sleeve ends are finished with inner ribbed cuffs. It comes with two detector loops on the chest and wider flaps for added protection. The collar and pocket flaps are secured with hidden plastic snaps, and translucent sealing strips are applied on the seams for improved waterproofing. An internal attachment system allows the addition of a compatible vest, including removable sleeve vests 138 MPHVJ and 138 MRPHV or the G1 02 NFPOL fleece vest. Complies with standards in 343 3/1, ISO 14116, EN 14058 1/3/x/wp with vest, EN 1149-5, and EN 13034 A1 type PB6.
Closed high collar
Rolled hood in the collar with drawstring with stopper ball
Double-slider injected plastic zipper covered by an attached tab closed by 5 plastic snap buttons
Drawstring with stopper balls at the bottom of the parka
Related links
- DMD 04502MRPHV Marine Waterproof Flame Retardant Jacket Zipper, XS 1 EA
- DMD 04502MRPHVM Marine Waterproof Chemical Resistant Jacket Zipper, M 1 EA
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket Zipper, XL 1 EA
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket Zipper, XXX 1 EA
- DMD 04502MRPHVS Marine Chemical Resistant Waterproof Jacket Zipper, S 1 EA
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket Zipper, 2XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, M 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
