DMD 04502MRPHV Marine, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

€179.25

(exc. VAT)

€220.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.25

*price indicative

RS Stock No.:
595-596
Mfr. Part No.:
04502MRPHVXXL
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Jacket

Size

2XL

Colour

Marine

Gender

Unisex

Hooded

Yes

Series

04502MRPHV

Standards/Approvals

EN 14058 1/3/x/wp, ISO 14116, RoHS, 343 3/1, and EN 13034, EN 1149-5

Resistance Features

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Closure Type

Zipper

COO (Country of Origin):
TN
The DMD Atex weatherproof multi-risk parka features two chest pockets with closed flaps and two lower patch pockets with closed flaps. It includes 5 cm grey flame-retardant retroreflective strips around the torso and arms for enhanced visibility. The interior is lined with flame retardant fabric and straight sleeve ends are finished with inner ribbed cuffs. It comes with two detector loops on the chest and wider flaps for added protection. The collar and pocket flaps are secured with hidden plastic snaps, and translucent sealing strips are applied on the seams for improved waterproofing. An internal attachment system allows the addition of a compatible vest, including removable sleeve vests 138 MPHVJ and 138 MRPHV or the G1 02 NFPOL fleece vest. Complies with standards in 343 3/1, ISO 14116, EN 14058 1/3/x/wp with vest, EN 1149-5, and EN 13034 A1 type PB6.

Closed high collar

Rolled hood in the collar with drawstring with stopper ball

Double-slider injected plastic zipper covered by an attached tab closed by 5 plastic snap buttons

Drawstring with stopper balls at the bottom of the parka

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy