DMD 730730HVJT Grey, Yellow, Breathable, Durable, Strain Resistant Jacket Zipper, L 1 EA
- RS Stock No.:
- 595-640
- Mfr. Part No.:
- 730730HVJT3
- Manufacturer:
- DMD
Subtotal (1 unit)*
€77.10
(exc. VAT)
€94.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.10 |
*price indicative
- RS Stock No.:
- 595-640
- Mfr. Part No.:
- 730730HVJT3
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Grey, Yellow | |
| Gender | Unisex | |
| Series | 730730HVJT | |
| Resistance Features | Breathable, Durable, Strain Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 20471 Class 3 inseparable and Class 2 separable, RoHS | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Jacket | ||
Size L | ||
Colour Grey, Yellow | ||
Gender Unisex | ||
Series 730730HVJT | ||
Resistance Features Breathable, Durable, Strain Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 20471 Class 3 inseparable and Class 2 separable, RoHS | ||
- COO (Country of Origin):
- TN
The DMD Visiofit men's high visibility jacket features a high collar with chin strap and a reverse spiral zipper with metal slider, covered by an attached under flap with chin guard. The belt is secured with a hidden gripper. Storage includes one left chest pocket with a vertical opening and reverse spiral zipper, and two lower pockets with angular openings closed by hidden grippers and reinforced with stopping points at the corners. Visibility is enhanced by 5 cm grey openwork retroreflective strips double placed around the torso and arms resistant to 50 washes at 75°C. The cuffs are closed with hidden grippers, and the design includes a renter's paw for added durability. The jacket is suitable for industrial washing. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable.
Perforated retroreflective strips
Fitted cut
Industrial washing compatibility
Related links
- DMD 730730HVJT Grey Breathable Strain Resistant Jacket Zipper, M 1 EA
- DMD 730730HVJT Grey Breathable Strain Resistant Jacket Zipper, XS 1 EA
- DMD 730730HVJT Grey Durable Breathable Jacket Zipper, XL 1 EA
- DMD 730730HVJT Grey Strain Resistant Durable Jacket Zipper, 2XL 1 EA
- DMD 730730HVJT Yellow Breathable Strain Resistant Jacket Zipper, S 1 EA
- DMD 630020PEET Marine Durable L 1 EA
- DMD 63602OCMVT Orange Durable L 1 EA
- DMD 636200ATXT3 Grey Durable L 1 EA
