DMD 636020ATXT Marine, Breathable, Durable, Strain Resistant Jacket Zipper, M 1 EA

Subtotal (1 unit)*

€104.60

(exc. VAT)

€128.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.60

*price indicative

RS Stock No.:
595-724
Mfr. Part No.:
636020ATXT2
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Size

M

Product Type

Jacket

Colour

Marine

Gender

Unisex

Series

636020ATXT

Closure Type

Zipper

Resistance Features

Breathable, Durable, Strain Resistant

Standards/Approvals

and EN 13034 A1 Type 6, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS

COO (Country of Origin):
TN
The DMD Atex Plus multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It has a closed and adjustable belt with side tightening tabs and is constructed with durable plastic haberdashery. The jacket includes one left chest pocket with an injected zipper beneath the flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For added visibility and safety, 5 cm grey flame-retardant retroreflective stripes are double-stitched around the arms and shoulders. Additional features include kidney blankets, preformed elbows with four stitched clips, and adjustable straight sleeve bottoms with tightening tabs. Complies with EN 17353 B2, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.

Plastic haberdashery

Industrial washing compatibility

Double-stitched retroreflective strips

Kidney covers

Multi-pockets x4

Green collection

Fitted cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy