EDC PROTECTION E2251 Yellow, Fire Retardant, Water Resistant Welding Jacket, M

Subtotal (1 unit)*

€151.51

(exc. VAT)

€186.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.51

*price indicative

RS Stock No.:
606-619
Mfr. Part No.:
E2251-100M
Manufacturer:
EDC PROTECTION
Find similar products by selecting one or more attributes.
Select all

Brand

EDC PROTECTION

Size

M

Product Type

Welding Jacket

Colour

Yellow

Series

E2251

Number of Inside Pockets

1

Resistance Features

Fire Retardant, Water Resistant

Material

Grain Leather with Back Made Of 100% Cotton Fabric

Closure Type

Under Flap, Jacket with Snap Buttons

Standards/Approvals

ISO 13688, ISO 11611 Classe 1, CE

COO (Country of Origin):
TN
The EDC PROTECTION Proban grain leather jacket features a front, sleeves, and shoulder panels made from water-repellent grain leather, while the back is constructed from Proban-treated flame-retardant cotton with additional leather panels under the shoulders. It includes a straight collar in water-repellent grain leather with a hook and loop closure, concealed snap fastening, underarm gussets, and adjustable cuffs with hook and loop closures. All seams are stitched with Kevlar thread. Optional features include an inside chest pocket made from Proban-treated flame-retardant cotton with a hook and loop closure and a large fold-over collar.

Certified under EC Type Certificate No 033/2020/0229 CENTEXBEL 0493

CE marking confirms compliance with essential requirements of the European Directive on Personal Protective Equipment

Based on ISO 13688 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy